+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7KM3220-1BA01-1EA0

Controller; 24÷60VDC; on panel; IP65; 96x96x57.9mm; 5A; Modbus TCP


Manufacturer: SIEMENS

Manufacturer part number:
7KM3220-1BA01-1EA0
TME Symbol:
7KM3220-1BA01-1EA0

Specification

Manufacturer
SIEMENS
Type of automation module
controller
Mounting
on panel
IP rating
IP65
Body dimensions
96x96x57.9mm
Max. operating current
5A
Kind of display used
LCD
The programming method
keypad
Electrical connection
screw terminals
Communictions protocol
Modbus TCP
Type of counted signal
electric power
Kind of measurement
indirect
Measurement
AC current, active power, AC voltage, frequency, reactive power
Measuring instrument features
3-phase
Connection
RJ45
Supply voltage
  • 24...60V DC
Gross weight412.5 g
Certificates
EAN code4001869570020
See other products in this category: Monitoring Relays SIEMENS,
*
7KM3220-1BA01-1EA0
2 in TME stock
Net price for quantities from 1 pcs - 468.52 USDGross price for quantities from 1 pcs - 468.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.