+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7KT1661

Controller; for DIN rail mounting; IP40; 72.3x90.6x63.2mm; 5A

Manufacturer: SIEMENS

Manufacturer part number:
7KT1661
TME Symbol:
7KT1661

Specification

Manufacturer
SIEMENS
Type of automation module
controller
Mounting
for DIN rail mounting
IP rating
IP40
Body dimensions
72.3x90.6x63.2mm
Max. operating current
5A
Kind of display used
LCD
Electrical connection
screw terminals
Interface
RS485
Communictions protocol
Modbus ASCII, Modbus RTU
Type of counted signal
electric power
Kind of measurement
indirect
Measurement
active power, apparent power, reactive power
Measuring instrument features
3-phase
Gross weight290 g
Certificates
EAN code4001869563565
See other products in this category: Monitoring Relays SIEMENS,
*
7KT1661
0 in TME stock
Net price for quantities from 1 pcs - 203.12 USDGross price for quantities from 1 pcs - 203.12 USD
No. of pieces (Multiplicity: 1)