+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7KT1665

Meter; for DIN rail mounting; IP20; 90x71.6x63mm; Display: LCD


Manufacturer: SIEMENS

Manufacturer part number:
7KT1665
TME Symbol:
7KT1665

Specification

Manufacturer
SIEMENS
Type of automation module
meter
Controlled parameter
3x230/400V AC 50/60Hz, active power, apparent power, reactive power
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
IP rating
IP20
Body dimensions
90x71.6x63mm
Kind of display used
LCD
Electrical connection
screw terminals
Communictions protocol
Modbus ASCII, Modbus RTU
Type of counted signal
electric power
AC current measuring range
80A
AC voltage measuring range
400V
Data transfer rate
1.2...38400kbps
Gross weight366.7 g
Certificates
EAN code4001869563602
See other products in this category: Monitoring Relays SIEMENS,
*
7KT1665
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 170.76 USDGross price for quantities from 1 pcs - 170.76 USD