+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7L.43.0.024.2100

LED lamp; IP20; 12÷48VDC; 6W; 600lm; 5000K; -30÷55°C; Colour: white

Manufacturer: FINDER

Manufacturer part number:
7L.43.0.024.2100
TME Symbol:
7L.43.0.024.2100

Specification

Manufacturer
FINDER
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
12...48V DC
Power consumption
6W
Luminosity
600lm
Colour temperature
5000K
Operating temperature
-30...55°C
LED colour
white
Manufacturer series
7L
Electrical connection
connector with snap lock
Overall length
310.6mm
Standard equipment
motion sensor
Gross weight276.1 g
Certificates
See other products in this category: Cabinets Accessories FINDER,
See other products from this series.:
*
7L.43.0.024.2100
3 in TME stock
Net price for quantities from 1 pcs - 87.88 USDGross price for quantities from 1 pcs - 87.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.