+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7L.43.0.230.0100

LED lamp; IP20; 110÷240VAC; 6W; 600lm; 5000K; clip,magnet; -30÷55°C


Manufacturer: FINDER

Manufacturer part number:
7L.43.0.230.0100
TME Symbol:
7L.43.0.230.0100

Specification

Manufacturer
FINDER
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
110...240V AC
Power consumption
6W
Luminosity
600lm
Colour temperature
5000K
Mounting
clip, magnet
Operating temperature
-30...55°C
LED colour
white
Manufacturer series
7L
Electrical connection
connector with snap lock
Overall length
310.6mm
Gross weight278.2 g
Certificates
See other products in this category: Cabinets Accessories FINDER,
See other products from this series.:
*
7L.43.0.230.0100
4 in TME stock
Net price for quantities from 1 pcs - 82.51 USDGross price for quantities from 1 pcs - 82.51 USD
Net price for quantities from 10 pcs - 77.05 USDGross price for quantities from 10 pcs - 77.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.