+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of cabinets accessory | LED lamp | |
IP rating | IP20 | |
Operating voltage | 110...240V AC | |
Power consumption | 6W | |
Luminosity | 600lm | |
Colour temperature | 5000K | |
Operating temperature | -30...55°C | |
LED colour | white | |
Manufacturer series | 7L | |
Electrical connection | connector with snap lock | |
Overall length | 310.6mm | |
Standard equipment | motion sensor |