+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7L.46.0.230.2200

LED lamp; IP20; 110÷240VAC; 9W; 1200lm; 5000K; -30÷55°C; 7L; 310.6mm


Manufacturer: FINDER

Manufacturer part number:
7L.46.0.230.2200
TME Symbol:
7L.46.0.230.2200

Specification

Manufacturer
FINDER
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
110...240V AC
Power consumption
9W
Luminosity
1200lm
Colour temperature
5000K
Operating temperature
-30...55°C
LED colour
white
Manufacturer series
7L
Electrical connection
connector with snap lock
Overall length
310.6mm
Standard equipment
motion sensor
Gross weight268.5 g
Certificates
See other products in this category: Cabinets Accessories FINDER,
See other products from this series.:
*
7L.46.0.230.2200
1 in TME stock
Net price for quantities from 1 pcs - 91.75 USDGross price for quantities from 1 pcs - 91.75 USD
Net price for quantities from 25 pcs - 85.77 USDGross price for quantities from 25 pcs - 85.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.