+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7M.38.8.400.0312

Controller; for DIN rail mounting; OC; -25÷70°C; Inom: 5A


Manufacturer: FINDER

Manufacturer part number:
7M.38.8.400.0312
TME Symbol:
7M.38.8.400.0312

Specification

Manufacturer
FINDER
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP20 at terminal side, IP50
Operating temperature
-25...70°C
Counting range
999999,9kWh
Electrical connection
screw terminals
Controlled parameter
3x230/400V AC 50/60Hz
Kind of display used
mechanical indicator
Type of counted signal
electric power
Current rating
5A
Operating current
0.5...80A
Driver features
MID compliant versions
Additional functions
  • IR
  • M-bus
  • NFC
Gross weight256.59 g
Certificates
EAN code8012823433233
See other products in this category: Building Automation FINDER,
*
7M.38.8.400.0312
1 in TME stock
Net price for quantities from 1 pcs - 244.39 USDGross price for quantities from 1 pcs - 244.39 USD
Net price for quantities from 5 pcs - 228.10 USDGross price for quantities from 5 pcs - 228.10 USD
Net price for quantities from 10 pcs - 211.81 USDGross price for quantities from 10 pcs - 211.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.