+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of converter | pressure | |
Pressure setting range | 0...4bar | |
Current output | 4...20mA | |
Controlled parameter | relative pressure | |
Measurement accuracy | 0.25% | |
IP rating | IP65 | |
Mounting | G1/2" | |
Operating pressure | max. 10bar | |
Operating temperature | -25...85°C | |
Manufacturer series | SITRANS P200 | |
Connection | 17mm socket / M16 | |
Number of pins | 2 | |
Max medium temperature | 125°C | |
Plating material | stainless steel | |
Response time | <5ms |