+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7MF1565-3BE00-1CA1

Converter: pressure; 0÷4bar; 7÷33VDC; 4÷20mA; relative pressure


Manufacturer: SIEMENS

Manufacturer part number:
7MF1565-3BE00-1CA1
TME Symbol:
7MF1565-3BE00-1CA1

Specification

Manufacturer
SIEMENS
Type of converter
pressure
Pressure setting range
0...4bar
Current output
4...20mA
Controlled parameter
relative pressure
Measurement accuracy
0.25%
IP rating
IP65
Mounting
G1/4"
Operating pressure
max. 10bar
Operating temperature
-25...85°C
Manufacturer series
SITRANS P200
Connection
17mm socket / M16
Number of pins
2
Max medium temperature
125°C
Plating material
stainless steel
Response time
<5ms
Supply voltage
  • 7...33V DC
Additional functions
  • may be used for the most of industrial media
  • measurement regarding reference pressure
Gross weight200 g
Certificates
See other products in this category: Pressure Transducers SIEMENS,
See other products from this series.:
*
7MF1565-3BE00-1CA1
0 in TME stock
Net price for quantities from 1 pcs - 294.77 USDGross price for quantities from 1 pcs - 294.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.