+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7S.14.8.120.4220

Automation module: safety relay; Usup: 120VAC; OUT: 4; 7S; -40÷70°C


Manufacturer: FINDER

Manufacturer part number:
7S.14.8.120.4220
TME Symbol:
7S.14.8.120.4220

Specification

Manufacturer
FINDER
Type of automation module
safety relay
Number of outputs
4
Mounting
for DIN rail mounting
Manufacturer series
7S
Operating temperature
-40...70°C
Electrical connection
spring-loaded terminals
Safety category
3
Safety outputs
NC x2, NO x2
IP rating
IP20
Body dimensions
22.5x86.2x100.3mm
Contacts electrical parameters
250V AC / 6A
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Current rating
6A
Insulation voltage
250V
Switching capacity
1.5kVA
Pollution degree
2
Additional functions
LED status indicator
Supply voltage
  • 120V AC
Gross weight50 g
Certificates
EAN code8012823420455
See other products in this category: Safety Switches - Control Modules FINDER,
See other products from this series.:
*
7S.14.8.120.4220
0 in TME stock
Net price for quantities from 1 pcs - 173.44 USDGross price for quantities from 1 pcs - 173.44 USD
Net price for quantities from 5 pcs - 143.24 USDGross price for quantities from 5 pcs - 143.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.