+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | safety relay | |
Number of outputs | 4 | |
Mounting | for DIN rail mounting | |
Manufacturer series | 7S | |
Operating temperature | -40...70°C | |
Electrical connection | screw terminals | |
Safety category | 3 | |
Safety outputs | NC x1, NO x3 | |
IP rating | IP20 | |
Body dimensions | 22.5x86.2x100.3mm | |
Contacts electrical parameters | 250V AC / 6A | |
Mechanical durability | 10000000 cycles | |
Electrical life | 100000 cycles | |
Current rating | 6A | |
Insulation voltage | 250V | |
Switching capacity | 1.5kVA | |
Pollution degree | 2 | |
Additional functions | LED status indicator |