+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7U.01.8.230.0000

E-type socket; 250VAC; 10A; for DIN rail mounting; grey


Manufacturer: FINDER

Manufacturer part number:
7U.01.8.230.0000
TME Symbol:
7U.01.8.230.0000

Specification

Manufacturer
FINDER
Type of installation accessories
E-type socket
Rated voltage
250V AC
Current rating
10A
Mounting
for DIN rail mounting
Colour
grey
Gross weight106.45 g
Certificates
See other products in this category: Installation accessories FINDER,
*
7U.01.8.230.0000
5 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 5 pcs - 11.14 USDGross price for quantities from 5 pcs - 11.14 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.