+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7V-12.000MAAJ-T

Crystal; 12MHz; SMD; 3.2x2.5x0.8mm; 18pF; Freq.stability: ±30ppm


Manufacturer: TXC

Manufacturer part number:
7V-12.000MAAJ-T
TME Symbol:
7V-12.000MAAJ-T

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
12MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.8mm
Capacitance
18pF
Frequency stability
±30ppm
Resonator tolerance
±30ppm
Operating temperature
-20...70°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators TXC,
*
7V-12.000MAAJ-T
2573 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs