+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7V-25.000MAKV-T

Crystal; 25MHz; SMD; 3.2x2.5x0.8mm; 8pF; Freq.stability: ±60ppm

Manufacturer: TXC

Manufacturer part number:
7V-25.000MAKV-T
TME Symbol:
7V-25.000MAKV-T

Specification

Manufacturer
TXC
Type of quartz
crystal
Frequency
25MHz
Mounting
SMD
Body dimensions
3.2x2.5x0.8mm
Capacitance
8pF
Frequency stability
±60ppm
Resonator tolerance
±30ppm
Operating temperature
-40...125°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators TXC,
*
7V-25.000MAKV-T
0 in TME stock
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.