+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 16A | |
AC contacts rating @R | 16A / 250V AC | |
Manufacturer series | 41083 3mm | |
Switched voltage | max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 360Ω | |
Coil voltage min. | 7.9V DC | |
Body dimensions | 40.5x12.5x28.5mm | |
Coil power consumption | 360mW | |
Contact material | AgNi | |
Operating temperature | -20...85°C |