+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8-1437565-0

Microswitch TACT; SPST; Pos: 2; 0.05A/32VDC; SMT; none; 1.6N; 1.5mm


Manufacturer: TE Connectivity

Manufacturer part number:
8-1437565-0
TME Symbol:
8-1437565-0

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Button height
1.5mm
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-35...85°C
Button shape
round
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Kind of package
reel, tape
Body colour
black
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
8-1437565-0
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.67 USDGross price for quantities from 4000 pcs - 0.67 USD
Net price for quantities from 8000 pcs - 0.54 USDGross price for quantities from 8000 pcs - 0.54 USD
Net price for quantities from 12000 pcs - 0.48 USDGross price for quantities from 12000 pcs - 0.48 USD
Net price for quantities from 28000 pcs - 0.46 USDGross price for quantities from 28000 pcs - 0.46 USD