+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8-968970-2

Connector: automotive; plug; female; MCP 2.8; PIN: 6; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
8-968970-2
TME Symbol:
8-968970-2

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
MCP 2.8
Number of pins
6
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
grey
Connector variant
w/o contacts
Polarisation
A
Related items
1-968851-1
Gross weight4.98 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
8-968970-2
221 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 1.00 USDGross price for quantities from 200 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.