+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8.0000.1502.0606

Coupling; Ø1: 6mm; Ø2: 6mm; aluminium,stainless steel; -30÷120°C


Manufacturer: KÜBLER

Manufacturer part number:
8.0000.1502.0606
TME Symbol:
8.0000.1502.0606

Specification

Manufacturer
KÜBLER
Type of sensors accessories
coupling
Assembly hole 1 diameter
6mm
Assembly hole 2 diameter
6mm
Material
aluminium, stainless steel
Operating temperature
-30...120°C
Gross weight21.83 g
Certificates
See other products in this category: Encoders KÜBLER,
*
8.0000.1502.0606
3 in TME stock
Net price for quantities from 1 pcs - 84.94 USDGross price for quantities from 1 pcs - 84.94 USD
Net price for quantities from 5 pcs - 79.24 USDGross price for quantities from 5 pcs - 79.24 USD
Net price for quantities from 10 pcs - 73.66 USDGross price for quantities from 10 pcs - 73.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs