+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8.5020.DA51.1024

Encoder: incremental; Usup: 10÷30VDC; 1024imp/revol; -40÷85°C


Manufacturer: KÜBLER

Manufacturer part number:
8.5020.DA51.1024
TME Symbol:
8.5020.DA51.1024

Specification

Manufacturer
KÜBLER
Type of encoder
incremental
Resolution
1024imp/revol.
Operating temperature
-40...85°C
Manufacturer series
5020
Supply voltage
  • 10...30V DC
Gross weight397.8 g
Certificates
See other products in this category: Encoders KÜBLER,
See other products from this series.:
*
8.5020.DA51.1024
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order