+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KÜBLER | |
Type of encoder | incremental | |
Resolution | 2048imp/revol. | |
Output configuration | SinCos | |
IP rating | IP65 | |
Connection | M12 male | |
Switching frequency max | 400kHz | |
Number of pins | 8 | |
Operating temperature | -40...90°C | |
Sensors features | blind hollow shaft Ø15mm | |
Manufacturer series | 5834 |