+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8.SK.1SC-1D

Converter: signal; IP20; for DIN rail mounting; -20÷60°C


Manufacturer: KÜBLER

Manufacturer part number:
8.SK.1SC-1D
TME Symbol:
8.SK.1SC-1D

Specification

Manufacturer
KÜBLER
Type of converter
signal
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...60°C
Application
enkodery
Gross weight287.6 g
Certificates
See other products in this category: Encoders KÜBLER,
*
8.SK.1SC-1D
1 in TME stock
Net price for quantities from 1 pcs - 581.86 USDGross price for quantities from 1 pcs - 581.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.