+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8000090343

Enclosure: multipurpose; 150mm; stainless steel; IP66

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8000090343
TME Symbol:
8000090343

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
multipurpose
Dimension Z
150mm
Enclosure material
stainless steel
IP rating
IP66
Operating temperature
-40...85°C
Version
industrial, on hinged
Gross weight2.3 kg
See other products in this category: Wall Mounting Enclosures WEIDMÜLLER,
*
8000090343
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 437.64 USDGross price for quantities from 1 pcs - 437.64 USD
Net price for quantities from 3 pcs - 389.01 USDGross price for quantities from 3 pcs - 389.01 USD
Net price for quantities from 5 pcs - 340.39 USDGross price for quantities from 5 pcs - 340.39 USD