+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

800626405

Signaller: lighting; continuous light; red/green; IDS; 24VDC; IP65

Manufacturer: AUER SIGNAL

Manufacturer part number:
800626405
TME Symbol:
800626405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
continuous light
Colour
red/green
Manufacturer series
IDS
Light source
LED
Operating temperature
-25...50°C
IP rating
IP65
Body dimensions
Ø30x60mm
Mounting
on panel
Mounting hole dimensions
Ø22.5mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight41.89 g
Certificates
EAN code9010082019525
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
800626405
10 in TME stock
Net price for quantities from 1 pcs - 97.29 USDGross price for quantities from 1 pcs - 97.29 USD
Net price for quantities from 5 pcs - 92.48 USDGross price for quantities from 5 pcs - 92.48 USD
Net price for quantities from 10 pcs - 87.07 USDGross price for quantities from 10 pcs - 87.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.