+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1A / 250V AC | |
DC contacts rating @R | 3A / 28V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for PCB | |
Max. contact resistance: | 20mΩ | |
Operating Force | 1.96N | |
Mechanical durability | 50000 cycles | |
Button shape | prominent, round | |
Contact material | copper | |
Contact plating | silver plated | |
Mounting | THT | |
Body dimensions | 8.13x5.08x13.39mm | |
Button height | 18.85mm | |
Operating temperature | -30...85°C |