+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 1A / 250V AC | |
DC contacts rating @R | 3A / 28V DC | |
Switching method | ON-ON | |
Leads | angled, for PCB | |
Electrical life | 6000 cycles | |
Max. contact resistance: | 20mΩ | |
Operating Force | 3.43N | |
Button shape | prominent, round | |
Contact material | silver | |
Mounting | THT | |
Body dimensions | 8.1x5.1x14.86mm | |
Button height | 4.29mm | |
Operating temperature | -30...85°C |