+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

800NHG4G

Fuse: fuse; industrial; 800A; 500VAC; gG,gL; NH4


Manufacturer: BUSSMANN

Manufacturer part number:
800NHG4G
TME Symbol:
800NHG4G

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
800A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH4
Breaking capacity
120kA
Power dissipation
68W
Gross weight2.183 kg
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
800NHG4G
0 in TME stock
Net price for quantities from 1 pcs - 253.98 USDGross price for quantities from 1 pcs - 253.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.