+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
Switching method | OFF-(ON) | |
Leads | for soldering | |
Max. contact resistance: | 20mΩ | |
Operating Force | 2N | |
Mechanical durability | 50000 cycles | |
Button shape | round | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
Mounting | THT | |
Body dimensions | 14.68x5.08x8.13mm | |
Manufacturer series | 800 | |
Operating temperature | -30...85°C |