+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

800UDP8P1A1M6RE

Switch: push-button; Pos: 2; DPDT; 0.02A/20VAC; 0.02A/20VDC; IP67


Manufacturer: E-SWITCH

Manufacturer part number:
800UDP8P1A1M6RE
TME Symbol:
800UDP8P1A1M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
IP rating
IP67
Illumination
none
Leads
angled, for PCB
Electrical life
6000 cycles
Max. contact resistance:
100mΩ
Button shape
round
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mounting
THT
Body dimensions
7x4.9x6.08mm
Contact resistance
100mΩ
Manufacturer series
800U
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
800UDP8P1A1M6RE
0 in TME stock
Net price for quantities from 520 pcs - 3.29 USDGross price for quantities from 520 pcs - 3.29 USD
No. of pieces (Multiplicity: 520)
Minimum order quantity: 520.
Multiplicity: 520.