+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 20mA / 20V AC | |
DC contacts rating @R | 20mA / 20V DC | |
Switching method | ON-(ON) | |
IP rating | IP67 | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 6000 cycles | |
Contact plating | gold-plated | |
Min. insulation resistance | 500MΩ | |
Mounting | THT | |
Body dimensions | 4.5x7x5.83mm | |
Contact resistance | 100mΩ | |
Manufacturer series | 800U | |
Operating temperature | -30...85°C |