+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

800USP8P1A1M6RE

Switch: push-button; Pos: 2; SPDT; ON-(ON); Leads: for soldering


Manufacturer: E-SWITCH

Manufacturer part number:
800USP8P1A1M6RE
TME Symbol:
800USP8P1A1M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
Leads
for soldering
Electrical life
6000 cycles
Max. contact resistance:
100mΩ
Operating Force
2.5N
Mechanical durability
40000 cycles
Button shape
round
Body colour
black
Contact plating
gold-plated
Min. insulation resistance
500MΩ
Mounting
THT
Body dimensions
7.68x7x4.5mm
Manufacturer series
800U
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
800USP8P1A1M6RE
0 in TME stock
Net price for quantities from 520 pcs - 2.77 USDGross price for quantities from 520 pcs - 2.77 USD
No. of pieces (Multiplicity: 65)
Minimum order quantity: 520.
Multiplicity: 65.