+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8012 0001000

Wire; Lead Wire; 14AWG; wire; Cu; 305m; 1000ft; 1x14AWG; bus bar

Manufacturer: BELDEN

Manufacturer part number:
8012 0001000
TME Symbol:
8012.0001000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Kind of cable
Lead Wire
Core diameter
14AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Package contents
305m
Package contents - ft
1000ft
Shield structure
unshielded
Cable structure
1x14AWG
Trade name
bus bar
Type of insulation
non-insulated
Conform to the norm
QQ-W-343G
Gross weight19.35 g
Certificates
EAN code612825194279
See other products in this category: Single Core Cable - Solid BELDEN,
*
8012 0001000
0 in TME stock
Net price for quantities from 1 m - 3.51 USDGross price for quantities from 1 m - 3.51 USD
Net price for quantities from 50 m - 2.79 USDGross price for quantities from 50 m - 2.79 USD
Net price for quantities from 100 m - 2.48 USDGross price for quantities from 100 m - 2.48 USD
Net price for quantities from 305 m - 2.19 USDGross price for quantities from 305 m - 2.19 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.