+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 10A | |
Rated voltage | 400V DC/500V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | SHT | |
Breaking capacity | 1kA / 250V AC, 1kA / 400V DC, 1.5kA / 500V AC, 10kA / 125V AC, 20kA / 63V DC | |
Max voltage drop | 110mV | |
Contact material | copper | |
Energy I2t | 700A2s | |
Fuses application | 3-phase devices, DC devices, photovoltaics | |
Power dissipation | 3W | |
Kind of package | box | |
Contact plating | nickel plated | |
Operating temperature | -40...85°C |