+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8020.5065

Fuse: fuse; ceramic,cylindrical; 0.5A; 500VAC; quick blow; SHF


Manufacturer: SCHURTER

Manufacturer part number:
8020.5065
TME Symbol:
8020.5065

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.5A
Rated voltage
500V AC
Fuse characteristics
quick blow
Fuse size
6.35x31.8mm
Manufacturer series
SHF
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 60min, 2.1In: max 30min, 2.75In: min 20ms, 2.75In: max 1.5s, 4In: min 8ms, 4In: max 400ms, 10In: max 20ms
Energy I2t
0.14A2s
Gross weight2.863 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SCHURTER,
See other products from this series.:
*
8020.5065
373 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 150 pcs - 0.58 USDGross price for quantities from 150 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs