+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8020.5083.G

Fuse: fuse; ceramic; holders; 32A; 440VAC; 63VDC; quick blow; SHF


Manufacturer: SCHURTER

Manufacturer part number:
8020.5083.G
TME Symbol:
8020.5083.G

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
holders
Current rating
32A
Rated voltage
63V DC/440V AC
Fuse characteristics
quick blow
Fuse size
6.35x31.8mm
Manufacturer series
SHF
Breaking capacity
1.5kA / 440V AC
Contact material
copper
Contact plating
tinned
Operating temperature
-40...85°C
Gross weight3 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SCHURTER,
See other products from this series.:
*
8020.5083.G
0 in TME stock
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.