+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

802534B BLACK 032

Rope; W: 1.52mm; L: 457.2m; for binding wires; polyamide; black


Manufacturer: ALPHA WIRE

Manufacturer part number:
802534B BLACK 032
TME Symbol:
802534B-BK032

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
rope
Width
1.52mm
Length
457.2m
Cable accessories application
for binding wires
Plating material
polyamide
Colour
black
Gross weight1000 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders ALPHA WIRE
*
802534B BLACK 032
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.