+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8040.0001

Fuse clips; cylindrical fuses; THT; 6.3x32mm; 32A; Pitch: 7.6mm


Manufacturer: SCHURTER

Manufacturer part number:
8040.0001
TME Symbol:
8040.0001

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
32A
Terminal pitch
7.6mm
Contact plating
tinned
Contact material
brass
Contact resistance
10mΩ
Rated voltage
600V AC/600V DC
Leads
straight
Body dimensions
7.6x7.85x13.9mm
Manufacturer series
CQP
Operating temperature
-55...125°C
Fuses application
photovoltaics
Kind of fuse
cylindrical
Gross weight0.904 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.0001
6652 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 60 pcs - 0.84 USDGross price for quantities from 60 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs