+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8040.0003

Fuse clips; cylindrical fuses; THT; 32A; Plating: silver plated


Manufacturer: SCHURTER

Manufacturer part number:
8040.0003
TME Symbol:
8040.0003

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Maximum current
32A
Contact plating
silver plated
Contact material
copper
Contact resistance
10mΩ
Rated voltage
600V AC/600V DC
Leads
for soldering, straight
Manufacturer series
CQP
Operating temperature
-55...155°C
Gross weight0.885 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.0003
928 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 60 pcs - 0.81 USDGross price for quantities from 60 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.74 USDGross price for quantities from 250 pcs - 0.74 USD
Packaging method by the manufacturer:Bag = 1 000 pcs