+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8040.2002.01

Fuse clips; cylindrical fuses; M3 screw; 10x38mm,10x85mm; 15A


Manufacturer: SCHURTER

Manufacturer part number:
8040.2002.01
TME Symbol:
8040.2002.01

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
M3 screw
Fuse size
10x38mm, 10x85mm
Maximum current
15A
Contact plating
nickel plated
Contact material
brass
Contact resistance
20mΩ
Rated voltage
600V AC/1kV DC
Leads
screw
Body dimensions
12.4x11.1x17.8mm
Manufacturer series
CFO
Operating temperature
-40...125°C
Fuses application
photovoltaics
Kind of fuse
cylindrical
Gross weight2.973 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.2002.01
886 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
Net price for quantities from 400 pcs - 0.46 USDGross price for quantities from 400 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 200 pcs