+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8040.2002

Fuse clips; cylindrical fuses; M3 screw; 10x38mm; 15A; 600VAC


Manufacturer: SCHURTER

Manufacturer part number:
8040.2002
TME Symbol:
8040.2002

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
M3 screw
Fuse size
10x38mm
Maximum current
15A
Contact plating
nickel plated
Contact material
brass
Rated voltage
600V AC/1kV DC
Manufacturer series
CFO
Gross weight0.5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.2002
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD