+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8040.2012

Fuse clips; cylindrical fuses; THT; 10x38mm,10x85mm; 15A; brass


Manufacturer: SCHURTER

Manufacturer part number:
8040.2012
TME Symbol:
8040.2012

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
10x38mm, 10x85mm
Maximum current
15A
Terminal pitch
5.175mm
Contact plating
nickel plated
Contact material
brass
Contact resistance
20mΩ
Rated voltage
600V AC/1kV DC
Leads
straight
Body dimensions
11.1x12.4x21.6mm
Manufacturer series
CFO
Operating temperature
-40...125°C
Fuses application
photovoltaics
Kind of fuse
cylindrical
Gross weight0.5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.2012
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.56 USDGross price for quantities from 2000 pcs - 0.56 USD
Net price for quantities from 4000 pcs - 0.52 USDGross price for quantities from 4000 pcs - 0.52 USD
Net price for quantities from 6000 pcs - 0.50 USDGross price for quantities from 6000 pcs - 0.50 USD