+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse accessories | fuse clips | |
Fuse accessories application | cylindrical fuses | |
Mounting | THT | |
Fuse size | 10x38mm, 10x85mm | |
Maximum current | 15A | |
Terminal pitch | 5.175mm | |
Contact plating | tinned | |
Contact material | brass | |
Contact resistance | 20mΩ | |
Rated voltage | 600V AC/1kV DC | |
Leads | straight | |
Body dimensions | 11.1x12.4x21.6mm | |
Manufacturer series | CFO | |
Operating temperature | -40...125°C | |
Fuses application | photovoltaics | |
Kind of fuse | cylindrical |