+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | 12.4x6.4x9.2mm | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 3.15A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Manufacturer series | 804 | |
Breaking capacity | 150A / 250V AC | |
Breaking characteristics | 1.25In: min 3.6ks, 2In: max 120s, 10In: min 100ms, 10In: max 1s | |
Contact material | copper | |
Energy I2t | 212.94A2s | |
Power dissipation | 818mW | |
Pin diameter | 0.6mm | |
Resistance | 23mΩ | |
Contact plating | tinned | |
Operating temperature | -40...125°C | |
Leads | radial | |
Conform to the norm | UL VDE |