+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80415000440

Fuse: fuse; 12.4x6.4x9.2mm; THT; 5A; 250VAC; time-lag; 804; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
80415000440
TME Symbol:
80415000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
12.4x6.4x9.2mm
Kind of fuse
miniature
Mounting
THT
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
804
Breaking capacity
150A / 250V AC
Breaking characteristics
1.25In: min 3.6ks, 2In: max 120s, 10In: min 100ms, 10In: max 1s
Contact material
copper
Energy I2t
748A2s
Power dissipation
1.09W
Pin diameter
0.6mm
Resistance
13.8mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
80415000440
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 2.51 USDGross price for quantities from 1000 pcs - 2.51 USD