+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

805062B BLACK 032

Rope; W: 2.16mm; L: 457.2m; for binding wires; polyester; black


Manufacturer: ALPHA WIRE

Manufacturer part number:
805062B BLACK 032
TME Symbol:
805062B-BK032

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
rope
Width
2.16mm
Length
457.2m
Cable accessories application
for binding wires
Plating material
polyester
Colour
black
Gross weight1000 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Holders ALPHA WIRE
*
805062B BLACK 032
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.