+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

806-904

Connector: pin strips; pin header; male; data; PIN: 4; THT; straight


Manufacturer: WAGO

Manufacturer part number:
806-904
TME Symbol:
806-904

Specification

Manufacturer
WAGO
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Connector family
data
Number of pins
4
Electrical mounting
THT
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Connector pinout layout
1x4
Locking system
friction lock
Colour
black
Body material
polyamide
Number of ways
4
Gross weight0.81 g
Certificates
See other products in this category: Pin headers WAGO,
*
806-904
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD