+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Fuse size | 80x43x43mm | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 315A | |
Rated voltage | 1kV DC/1.25kV AC | |
Breaking capacity | 50kA | |
Contact material | copper alloy | |
Contact plating | tinned | |
Operating temperature | -40...125°C |