+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

806090-000

Heat shrink boot; straight; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
806090-000

Alternative designations: 202C653-71-0

TME Symbol:
806090-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
polyolefine
Operating temperature
-55...135°C
Gross weight7.2 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
806090-000
0 in TME stock
Net price for quantities from 225 pcs - 39.06 USDGross price for quantities from 225 pcs - 39.06 USD
Net price for quantities from 675 pcs - 35.62 USDGross price for quantities from 675 pcs - 35.62 USD
Net price for quantities from 1125 pcs - 32.17 USDGross price for quantities from 1125 pcs - 32.17 USD
No. of pieces (Multiplicity: 225)
Minimum order quantity: 225.
Multiplicity: 225.