+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

806252-000

Heat shrink boot; straight; fluoroelastomer; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
806252-000

Alternative designations: 202C632-51-0

TME Symbol:
806252-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
fluoroelastomer
Operating temperature
-55...135°C
Cable external diameter
12.7...29mm
Gross weight7.7 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
806252-000
0 in TME stock
Net price for quantities from 5 pcs - 42.41 USDGross price for quantities from 5 pcs - 42.41 USD
Net price for quantities from 15 pcs - 38.66 USDGross price for quantities from 15 pcs - 38.66 USD
Net price for quantities from 25 pcs - 34.92 USDGross price for quantities from 25 pcs - 34.92 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.