+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

806686-000

Heat shrink boot; angular; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
806686-000

Alternative designations: 222D921-25-0

TME Symbol:
806686-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
2.1...4.5mm
Gross weight7.8 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
806686-000
0 in TME stock
Net price for quantities from 6 pcs - 44.38 USDGross price for quantities from 6 pcs - 44.38 USD
Net price for quantities from 18 pcs - 40.47 USDGross price for quantities from 18 pcs - 40.47 USD
Net price for quantities from 30 pcs - 36.56 USDGross price for quantities from 30 pcs - 36.56 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.